Reference Only
P1206Y6811BBTD
Thin Film Resistors - SMD 6.81K OHM .33W .1% 10PPM
Datasheet
P1206Y6811BBTD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,40 € | 3.400,00 € | |
| 3,36 € | 10.080,00 € | |
| 3,33 € | 16.650,00 € | |
| 3,23 € | 32.300,00 € | |
| 3,20 € | 80.000,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes