Reference Only
P8SY102JB25W508
Trimmer Resistors - Through Hole 1K OHM 5% 8.5MM SINGLETURN
Datasheet
P8SY102JB25W508 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Trimmer Resistors - Through Hole | |
| Series | P8 | |
| Product | Single Turn | |
| Adjustment | Top Slot | |
| Orientation | Vertical Adjustment | |
| Packaging | Box | |
| Mounting Style | PCB Mount | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Type | Trimmer Resistors - Single Turn |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8533408050 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 100 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,96 € | 1.096,00 € | |
| 10,07 € | 2.517,50 € | |
| 9,97 € | 4.985,00 € | |
| 9,87 € | 9.870,00 € | |
| 9,77 € | 48.850,00 € | |
| 9,49 € | 94.900,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.