Reference Only
PHT0402E9101BGW
Thin Film Resistors - SMD 9.10K OHM .1% 30PPM
Datasheet
PHT0402E9101BGW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | WAFL | |
| Series | PHT | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,21 € | 621,00 € | |
| 5,94 € | 1.485,00 € | |
| 5,70 € | 2.850,00 € | |
| 5,65 € | 5.650,00 € | |
| 5,59 € | 13.975,00 € | |
| 5,53 € | 27.650,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes