Reference Only
PHT0603H1003FGTA
Thin Film Resistors - SMD 100K OHM.0375W 1% 55PPM
Datasheet
PHT0603H1003FGTA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Series | PHT | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,47 € | 547,00 € | |
| 5,41 € | 1.623,00 € | |
| 5,36 € | 2.680,00 € | |
| 5,00 € | 5.000,00 € | |
| 4,95 € | 12.375,00 € | |
| 4,90 € | 24.500,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes