Reference Only
PORH12050F103DB
Linear Displacement Sensors 1Kohms .1%
Datasheet
PORH12050F103DB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Linear Displacement Sensors | |
| Operating Force | 2 N | |
| Linearity | 0.1 % | |
| Electrical Travel | 50 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Bulk | |
| Product Type | Linear Displacement Sensors | |
| Resistance | 10 kOhms | |
| Series | PORH12 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.259,07 € | 1.259,07 € | |
| 1.146,98 € | 5.734,90 € | |
| 1.135,61 € | 11.356,10 € | |
| 1.124,36 € | 28.109,00 € | |
| 1.113,22 € | 55.661,00 € | |
| 1.102,19 € | 110.219,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes