Reference Only
RCEC750HV1R00JB
Planar Resistors - Chassis Mount 1 OHM 800W 5%
Datasheet
RCEC750HV1R00JB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Planar Resistors - Chassis Mount | |
| Series | RCEC 750 HV | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Planar Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 15 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 139,09 € | 2.086,35 € | |
| 137,70 € | 8.262,00 € | |
| 136,33 € | 14.314,65 € | |
| 134,97 € | 34.417,35 € | |
| 133,62 € | 68.146,20 € | |
| 132,29 € | 132.951,45 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes