Reference Only
RCMA0232401FES03
Metal Film Resistors - Through Hole 32.4K OHM 1% .125W 25PPM
Datasheet
RCMA0232401FES03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Metal Film Resistors - Through Hole | |
| Series | RCMA | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Film Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 57,55 € | 575,50 € | |
| 52,85 € | 2.642,50 € | |
| 52,33 € | 5.233,00 € | |
| 51,81 € | 12.952,50 € | |
| 51,30 € | 25.650,00 € | |
| 49,80 € | 49.800,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes