Reference Only
RCMM021202GKS14
Metal Film Resistors - Through Hole 12K OHM 2% .5W
Datasheet
RCMM021202GKS14 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Metal Film Resistors - Through Hole | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Film Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,48 € | 448,00 € | |
| 4,11 € | 2.055,00 € | |
| 4,07 € | 4.070,00 € | |
| 4,03 € | 10.075,00 € | |
| 3,99 € | 19.950,00 € | |
| 3,95 € | 39.500,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes