Reference Only
RCMS0236300FHS14
Metal Film Resistors - Through Hole 3.63K OHM 1% .5W 50PPM
Datasheet
RCMS0236300FHS14 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Metal Film Resistors - Through Hole | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Film Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,60 € | 460,00 € | |
| 4,22 € | 2.110,00 € | |
| 4,18 € | 4.180,00 € | |
| 4,14 € | 10.350,00 € | |
| 4,10 € | 20.500,00 € | |
| 4,06 € | 40.600,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes