
RCMS0239R20FHS14
Metal Film Resistors - Through Hole 39.2 OHM 1% 0.5W 50PPM
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Metal Film Resistors - Through Hole | |
| Packaging | Ammo Pack | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Film Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,13 € | 413,00 € | |
| 3,72 € | 1.860,00 € | |
| 3,68 € | 3.680,00 € | |
| 3,63 € | 9.075,00 € | |
| 3,58 € | 17.900,00 € | |
| 3,54 € | 35.400,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes