
RCMS0541R20FHS14
Metal Film Resistors - Through Hole 50PPM 1% 41.2 OHM
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Metal Film Resistors - Through Hole | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Film Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,96 € | 396,00 € | |
| 3,22 € | 1.610,00 € | |
| 2,86 € | 2.860,00 € | |
| 2,83 € | 7.075,00 € | |
| 2,80 € | 14.000,00 € | |
| 2,78 € | 27.800,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes