Reference Only
RE50L1D103
Linear Displacement Sensors 10Kohms .1%
Datasheet
RE50L1D103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Linear Displacement Sensors | |
| Packaging | Bulk | |
| Product Type | Linear Displacement Sensors | |
| Series | REC 50 L | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8533401000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 7C-1 |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 799,90 € | 799,90 € | |
| 791,98 € | 1.583,96 € | |
| 619,31 € | 3.096,55 € | |
| 613,18 € | 6.131,80 € | |
| 607,11 € | 15.177,75 € | |
| 601,10 € | 30.055,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes