Reference Only

RH280200F472DRB210

Linear Displacement Sensors 4.7Kohm .1 linearity Floating shft/Rad OT

Manufacturer:

Mfr Part:
RH280200F472DRB210

TTI Part:
RH280200F472DRB210

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryLinear Displacement Sensors
Linearity0.1 %
Electrical Travel200 mm
Maximum Operating Temperature+ 105
Minimum Operating Temperature- 40 C
PackagingBulk
Product TypeLinear Displacement Sensors
Resistance4.7 kOhms
SeriesRH28
SubcategorySensors
Part # Aliases1A399210

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
TARIC9031802000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.