Reference Only
RP12050L472BWB
Linear Displacement Sensors 4.7K OHM 10% MULTI TURN
Datasheet
RP12050L472BWB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Linear Displacement Sensors | |
| Linearity | 0.5 % | |
| Electrical Travel | 50 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Kit | |
| Product Type | Linear Displacement Sensors | |
| Resistance | 4.7 kOhms | |
| Series | RP12 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 337,02 € | 1.685,10 € | |
| 333,67 € | 3.336,70 € | |
| 330,36 € | 8.259,00 € | |
| 327,08 € | 16.354,00 € | |
| 323,83 € | 32.383,00 € | |
| 320,61 € | 80.152,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes