Reference Only

RT012AP1500KBDD10

Rheostats 150 OHM 10% RHEOSTAT

Manufacturer:

Mfr Part:
RT012AP1500KBDD10

TTI Part:
RT012AP1500KBDD10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRheostats
SeriesRT012-AP
Termination StyleSolder Lug
Resistance150 Ohms
Power Rating12 W
Voltage Rating300 V
Tolerance10 %
Shaft Diameter3 mm
Shaft Length22 mm
Length40 mm
Diameter22.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 320 C
Open Frame/EnclosedOpen Frame
PackagingKit
Mounting StylePanel Mount
Number of Gangs1 Gang
Product TypeRheostats
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TypeWirewound Rheostat

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408040
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Kit

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.