Reference Only
RV0505Y1281BBTA
Thin Film Resistors - SMD 1.28K OHM.125W .1% 10PPM
Datasheet
RV0505Y1281BBTA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Series | RV | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,76 € | 676,00 € | |
| 6,30 € | 1.890,00 € | |
| 6,24 € | 3.120,00 € | |
| 6,18 € | 6.180,00 € | |
| 6,12 € | 15.300,00 € | |
| 6,06 € | 30.300,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes