
T12Y0102MAB25
Trimmer Resistors - Through Hole 1K OHM 20% 12MM SINGLETURN
Datasheet
T12Y0102MAB25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Trimmer Resistors - Through Hole | |
| Series | T12 | |
| Product | Single Turn | |
| Number of Turns | 1 Turn | |
| Mounting Style | PCB Mount | |
| Packaging | Box | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,68 € | 734,00 € | |
| 14,06 € | 1.406,00 € | |
| 13,48 € | 3.370,00 € | |
| 13,35 € | 6.675,00 € | |
| 13,22 € | 13.220,00 € | |
| 13,09 € | 32.725,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes