Reference Only
T9YB103JT20
Trimmer Resistors - Through Hole 10K OHM 5% 3/8"MULTITURN
Datasheet
T9YB103JT20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Trimmer Resistors - Through Hole | |
| Packaging | Tube | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,26 € | 513,00 € | |
| 10,15 € | 1.015,00 € | |
| 9,43 € | 2.357,50 € | |
| 9,33 € | 4.665,00 € | |
| 9,22 € | 9.220,00 € | |
| 9,12 € | 45.600,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes