Reference Only
TS6Y102KR10
Trimmer Resistors - SMD 1K OHM 10% 1/4" MULTITURN
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Trimmer Resistors - SMD | |
| Termination Style | SMD/SMT | |
| Product | Multiturn | |
| Adjustment | Top Slot | |
| Orientation | Vertical Adjustment | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Type | Trimmer Resistors - Multi Turn |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,02 € | 4.510,00 € | |
| 8,72 € | 8.720,00 € | |
| 8,63 € | 21.575,00 € | |
| 8,55 € | 42.750,00 € | |
| 8,46 € | 84.600,00 € | |
| 8,38 € | 209.500,00 € | |
| 8,30 € | 415.000,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes