Reference Only
TS6Z473KR10
Trimmer Resistors - SMD 47K OHM 10% 1/4"MULTITURN
Datasheet
TS6Z473KR10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Trimmer Resistors - SMD | |
| Termination Style | SMD/SMT | |
| Packaging | Reel | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Application Notes
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,53 € | 5.265,00 € | |
| 10,43 € | 10.430,00 € | |
| 10,32 € | 25.800,00 € | |
| 9,93 € | 49.650,00 € | |
| 9,74 € | 97.400,00 € | |
| 9,39 € | 234.750,00 € | |
| 9,29 € | 464.500,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes