
VNF4236233R0JB
Wirewound Resistors - Chassis Mount 33 OHM 5% 600W
Datasheet
VNF4236233R0JB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 428,43 € | 5.141,16 € | |
| 424,19 € | 15.270,84 € | |
| 419,86 € | 25.191,60 € | |
| 415,70 € | 44.895,60 € | |
| 396,09 € | 99.814,68 € | |
| 381,69 € | 192.371,76 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.