Reference Only
VNF423625602JB
Wirewound Resistors - Chassis Mount 56K OHM 5% 600W
Datasheet
VNF423625602JB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 496,49 € | 5.957,88 € | |
| 491,58 € | 17.696,88 € | |
| 486,56 € | 29.193,60 € | |
| 467,85 € | 50.527,80 € | |
| 459,02 € | 115.673,04 € | |
| 442,33 € | 222.934,32 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.