Reference Only
801791-SF
EMI Feedthrough Filters 650V 10A 10000 PF AXIAL
Datasheet
801791-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Feedthrough Filters | |
| Circuit Type | Y4 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Packaging | Bulk | |
| Product Type | EMI Feedthrough Filters | |
| Product | EMI Feedthrough Capacitors | |
| Subcategory | Filters | |
| Thread Size | M3 | |
| Type | DC Feedthrough Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 74,19 € | 74,19 € | |
| 64,80 € | 648,00 € | |
| 61,18 € | 3.059,00 € | |
| 59,23 € | 5.923,00 € |
Need more?
Sign in to add notes