Reference Only
801801-SF
EMI Feedthrough Filters 650V 32A 0.47 UF AXIAL
Datasheet
801801-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Feedthrough Filters | |
| Circuit Type | Y4 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Packaging | Bulk | |
| Product Type | EMI Feedthrough Filters | |
| Product | EMI Feedthrough Capacitors | |
| Subcategory | Filters | |
| Thread Size | M4 | |
| Type | DC Feedthrough Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 93,01 € | 93,01 € | |
| 82,01 € | 820,10 € | |
| 73,42 € | 3.671,00 € | |
| 71,58 € | 7.158,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes