
801832-SF
EMI Feedthrough Filters 1000V 32A 70NH / 0.1UF
Datasheet
801832-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Feedthrough Filters | |
| Circuit Type | Y2 | |
| Voltage Rating | 300 VAC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Packaging | Bulk | |
| Height | 25 mm | |
| Length | 148 mm | |
| Product Type | EMI Feedthrough Filters | |
| Product | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Thread Size | M4 | |
| Type | AC Feedthrough Capacitor | |
| Width | 25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 191,27 € | 191,27 € | |
| 166,18 € | 1.661,80 € | |
| 159,98 € | 3.199,60 € | |
| 155,18 € | 7.759,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes