
813874-SF
AC Power Cords IEC CABLE POWER CORD 500CM
Datasheet
813874-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | AC Power Cords | |
| Region | Universal | |
| Type | No Plug Power Cord w/Lock | |
| Receptacle | IEC-320-C13, Locking | |
| Plug | Wire | |
| Wire Gauge - AWG | 18 AWG | |
| Cable Length | 5 m | |
| Current Rating | 10 A | |
| Shielding | Unshielded | |
| Jacket Color | Black | |
| Conductor Cords | 3 Conductor Cords | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Packaging | Bulk | |
| Product Type | AC Power Cords | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,82 € | 1.041,00 € | |
| 20,12 € | 5.030,00 € | |
| 17,65 € | 8.825,00 € | |
| 17,48 € | 17.480,00 € |
Need more?
Sign in to add notes