Reference Only
816961-SF
Common Mode Chokes / Filters 10 MH 300V 6A 2-3 LINE
Datasheet
816961-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Common Mode Chokes / Filters | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Number of Channels | 1 Channel | |
| Inductance | 10 mH | |
| Tolerance | - 30 %, + 50 % | |
| Maximum DC Current | 6 A | |
| Maximum DC Resistance | 33 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Package / Case | 32 mm x 43 mm x 44 mm | |
| Length | 43 mm | |
| Width | 32 mm | |
| Height | 44 mm | |
| Packaging | Bulk | |
| Product | Common Mode Chokes | |
| Type | Current Compensated Choke | |
| Core Material | Ferrite | |
| Lead Diameter | 1.1 mm | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
190In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,19 € | 10,19 € | |
| 8,49 € | 84,90 € | |
| 8,11 € | 162,20 € | |
| 8,03 € | 401,50 € | |
| 7,95 € | 795,00 € | |
| 7,88 € | 1.576,00 € | |
| 7,80 € | 3.900,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes