Reference Only
816965-SF
Common Mode Chokes / Filters 4 MH 300V 16A 2-3 LINE
Datasheet
816965-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Common Mode Chokes / Filters | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Number of Channels | 1 Channel | |
| Inductance | 4 mH | |
| Tolerance | - 30 %, + 50 % | |
| Maximum DC Current | 16 A | |
| Maximum DC Resistance | 10 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Package / Case | 32 mm x 50 mm x 52 mm | |
| Length | 50 mm | |
| Width | 32 mm | |
| Height | 52 mm | |
| Packaging | Bulk | |
| Product | Common Mode Chokes | |
| Type | Current Compensated Choke | |
| Core Material | Ferrite | |
| Lead Diameter | 1.8 mm | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,07 € | 1.107,00 € | |
| 10,95 € | 6.570,00 € | |
| 10,83 € | 12.996,00 € | |
| 10,71 € | 25.704,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.