Reference Only
817634-SF
Common Mode Chokes / Filters 47 MH 300V 0.6A 2 LINE
Datasheet
817634-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Common Mode Chokes / Filters | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Number of Lines | 1 Line | |
| Inductance | 47 mH | |
| Tolerance | - 30 %, + 50 % | |
| Maximum DC Current | 600 mA | |
| Maximum DC Resistance | 1.2 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Package / Case | 15.2 mm x 17.9 mm x 19.8 mm | |
| Length | 17.9 mm | |
| Width | 15.2 mm | |
| Height | 19.8 mm | |
| Packaging | Tube | |
| Product | Common Mode Chokes | |
| Type | Current Compensated Choke | |
| Core Material | Ferrite | |
| Inductance - uH | 47000 uH | |
| Lead Diameter | 0.8 mm | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 10 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7.500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,64 € | 41,00 € | |
| 1,51 € | 151,00 € | |
| 1,42 € | 355,00 € | |
| 1,33 € | 665,00 € | |
| 1,29 € | 1.290,00 € | |
| 1,24 € | 3.100,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes