
819703-SF
Common Mode Chokes / Filters 47 MH 250V 0.25A 2 LINE
Datasheet
819703-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Common Mode Chokes / Filters | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Number of Channels | 1 Channel | |
| Inductance | 47 mH | |
| Tolerance | - 30 %, + 50 % | |
| Maximum DC Current | 250 mA | |
| Maximum DC Resistance | 440 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | 7.4 mm x 15.3 mm x 17.6 mm | |
| Length | 15.3 mm | |
| Width | 7.4 mm | |
| Height | 17.6 mm | |
| Packaging | Tube | |
| Product | Common Mode Chokes | |
| Type | Current Compensated Choke | |
| Core Material | Ferrite | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 10 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 800 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,13 € | 904,00 € | |
| 0,94 € | 3.760,00 € | |
| 0,94 € | 7.520,00 € | |
| 0,93 € | 14.880,00 € |
Need more?
My Notes
Sign into see notes.