Reference Only
820578-SF
Power Line Filters 480V 35A CHASSIS MOUNT
Datasheet
820578-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Voltage Rating | 520 VAC | |
| Current Rating | 87 A | |
| Termination Style | Terminal Block | |
| Leakage Current | 400 uA | |
| Packaging | Bulk | |
| Height | 68 mm | |
| Length | 130 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 70 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 136,79 € | 1.641,48 € | |
| 135,44 € | 11.376,96 € | |
| 134,10 € | 20.919,60 € | |
| 132,77 € | 39.831,00 € |
Need more?
My Notes
Sign into see notes.