Reference Only
820837-SF
Power Line Filters 530V 40A CHASSIS MOUNT
Datasheet
820837-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Voltage Rating | 530 VAC | |
| Current Rating | 40 A | |
| Termination Style | Terminal Block | |
| Leakage Current | 420 uA | |
| Packaging | Bulk | |
| Height | 168 mm | |
| Length | 207 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 50 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 241,47 € | 965,88 € | |
| 201,22 € | 5.634,16 € | |
| 199,23 € | 10.359,96 € | |
| 197,26 € | 19.726,00 € |
Need more?
My Notes
Sign into see notes.