Reference Only
823179-SF
Common Mode Chokes / Filters 490 UH 530V 25A 2-4 LINE
Datasheet
823179-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Common Mode Chokes / Filters | |
| Mounting Style | Horizontal Mount | |
| Termination Style | Radial | |
| Inductance | 710 uH | |
| Tolerance | 1 % | |
| Maximum DC Current | 25 A | |
| Maximum DC Resistance | 3.2 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 64 mm | |
| Width | 42 mm | |
| Height | 65.5 mm | |
| Packaging | Bulk | |
| Product | Common Mode Chokes | |
| Type | Current Compensated Choke | |
| Application | EV Charging | |
| Core Material | Ferrite | |
| Lead Diameter | 2.2 mm | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 10 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,86 € | 23,86 € | |
| 20,06 € | 200,60 € | |
| 19,85 € | 496,25 € | |
| 19,64 € | 785,60 € | |
| 19,06 € | 3.812,00 € | |
| 18,47 € | 7.388,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes