Reference Only
FN3280H-16-29
Power Line Filters FILTER HI-END 3-PH NEUTRAL 16A
Datasheet
806143-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | 3-Phase and Neutral Filter | |
| Voltage Rating | 520 VAC | |
| Current Rating | 16 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Terminal Block | |
| Leakage Current | 10.7 mA | |
| Series | FN3280 | |
| Packaging | Bulk | |
| Operating Frequency | 0 Hz to 60 Hz | |
| Compliance | UL; CSA; IEC/EN | |
| Height | 80 mm | |
| Length | 120 mm | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 115 mm | |
| Part # Aliases | 806143-SF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
56In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 194,19 € | 194,19 € | |
| 192,26 € | 961,30 € | |
| 190,36 € | 1.522,88 € | |
| 171,98 € | 2.751,68 € |
Need more?
My Notes
Sign into see notes.