Reference Only
IT143
Pulse Transformers 15MH .025A XFRMR PULSE 1:1:1 DL
Datasheet
806005-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pulse Transformers | |
| Turns Ratio | 1:1:1 | |
| Inductance | 15 mH | |
| Mounting Style | Through Hole | |
| Length | 27 mm | |
| Width | 22.5 mm | |
| Height | 13.7 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Packaging | Bulk | |
| Primary Voltage Rating | 500 V | |
| Product Type | Pulse Transformers | |
| Series | IT | |
| Subcategory | Transformers | |
| Termination Style | Through Hole | |
| Part # Aliases | IT 143 806005-SF 806005-SF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,63 € | 763,00 € | |
| 7,56 € | 4.536,00 € | |
| 7,48 € | 8.976,00 € | |
| 7,41 € | 17.784,00 € |
Need more?
Sign in to add notes