Reference Only
IT244
Pulse Transformers 15MH .1A XFRMR PULSE 3:1:1 DL
Datasheet
800062-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pulse Transformers | |
| Turns Ratio | 3:1:1 | |
| Mounting Style | Through Hole | |
| Length | 17.6 mm | |
| Width | 16.7 mm | |
| Height | 11.3 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Packaging | Bulk | |
| Primary Voltage Rating | 500 V | |
| Product Type | Pulse Transformers | |
| Series | IT | |
| Subcategory | Transformers | |
| Termination Style | Through Hole | |
| Part # Aliases | IT 244 800062-SF 800062-SF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,67 € | 934,00 € | |
| 4,09 € | 4.090,00 € | |
| 4,05 € | 8.100,00 € | |
| 4,01 € | 16.040,00 € |
Need more?
Sign in to add notes