Reference Only

DG403BDY-E3

End of Life
Analog Switch ICs Dual SPDT 22/25V

Manufacturer:

Mfr Part:
DG403BDY-E3

TTI Part:
DG403BDY-E3

EDA / CAD Models

Alternate Part Number

DG403BDY-T1-E3

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAnalog Switch ICs
Mounting StyleSMD/SMT
Package / CaseSOIC-16
Number of Channels4 Channel
Configuration4 x SPST
On Resistance - Max45 Ohms
Supply Voltage - Min13 V
Supply Voltage - Max36 V
Minimum Dual Supply Voltage+/- 15 V
Maximum Dual Supply Voltage+/- 15 V
On Time - Max150 ns
Off Time - Max100 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDG
PackagingTube
Pd - Power Dissipation600 mW
Product TypeAnalog Switch ICs
SubcategorySwitch ICs
Supply Current - Max500 uA
Supply TypeSingle Supply, Dual Supply
Switch Continuous Current30 mA
TradenameTrenchFET

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

400In Stock

Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.