Reference Only
DG468DV-T1-E3
Analog Switch ICs Lo-Pwr HV Dual SPST
Datasheet
DG468DV-T1-E3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Analog Switch ICs | |
| Mounting Style | SMD/SMT | |
| Package / Case | TSOP-6 | |
| Number of Channels | 1 Channel | |
| Configuration | 1 x SPST | |
| On Resistance - Max | 9 Ohms | |
| Supply Voltage - Min | 7 V | |
| Supply Voltage - Max | 36 V | |
| Minimum Dual Supply Voltage | +/- 4.5 V | |
| Maximum Dual Supply Voltage | +/- 20 V | |
| On Time - Max | 140 ns | |
| Off Time - Max | 80 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | DG | |
| Packaging | Reel | |
| Pd - Power Dissipation | 570 mW | |
| Product Type | Analog Switch ICs | |
| Subcategory | Switch ICs | |
| Supply Current - Max | 15 uA | |
| Supply Type | Single Supply, Dual Supply | |
| Switch Continuous Current | 30 mA | |
| Part # Aliases | DG468DV-E3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
6.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,415 € | 1.245,00 € | |
| 0,411 € | 2.466,00 € | |
| 0,407 € | 3.663,00 € | |
| 0,403 € | 6.045,00 € |
Need more?
My Notes
Sign into see notes.