Reference Only
IRF720LPBF
MOSFETs N-CH SINGLE 400V TO263
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | Through Hole | |
| Package / Case | TO-220-3 | |
| Packaging | Tube | |
| Product Type | MOSFETs | |
| Series | IRF | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 7a |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1.000 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,40 € | 400,00 € |
Need more?
Sign in to add notes