Reference Only

SI7450DP-T1-E3

MOSFETs RECOMMENDED ALT SI74

Manufacturer:

Mfr Part:
SI7450DP-T1-E3

TTI Part:
SI7450DP-T1-E3

EDA / CAD Models

Alternate Part Number

SI7450DP-T1-GE3

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CasePowerPAK-SO-8
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage200 V
Id - Continuous Drain Current5.3 A
Rds On - Drain-Source Resistance80 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage4.5 V
Qg - Gate Charge42 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation5.2 W
Channel ModeEnhancement
TradenameTrenchFET
PackagingReel
ConfigurationSingle
Fall Time25 ns
Forward Transconductance - Min19 S
Product TypeMOSFETs
Rise Time20 ns
SeriesSI7
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time32 ns
Typical Turn-On Delay Time14 ns
Part # AliasesSI7450DP-E3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

6.000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3.000 / Multiples: 3.000)
Quantity Unit PriceExt. Price
0,80 €2.400,00 €
Need more?

My Notes

Sign into see notes.