Reference Only
SIC472EVB-A
Power Management IC Development Tools SIC472 EVAL BOARD
Datasheet
SIC472EVB-A DatasheetAlternate Part Number
SIC472ED-T1-GE3Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Management IC Development Tools | |
| Product | Reference Boards | |
| Type | Voltage Regulator - Switching Regulator | |
| Input Voltage | 4.5 V to 55 V | |
| Output Voltage | Adjustable | |
| Tool Is For Evaluation Of | SiC472 | |
| Series | SIC47x | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools | |
| Tradename | microBUCK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030333800 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,82 € | 27,82 € |
Need more?
Associated Parts

Vishay
Switching Voltage Regulators 4.5-55V 8A microBUCK 100kHz-2MHz
Sign in to add notes