Reference Only
SIC951ED-T1-GE3
Switching Voltage Regulators microBRICK
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Switching Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Topology | Buck | |
| Output Voltage | 600 mV to 21.6 V | |
| Output Current | 20 A | |
| Input Voltage, Min | 4.5 V | |
| Input Voltage, Max | 24 V | |
| Series | SIC | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | Switching Voltage Regulators | |
| Subcategory | PMIC - Power Management ICs | |
| Tradename | microBRICK | |
| Type | DC/DC Converter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.050 / Multiples: 1.050)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,90 € | 12.495,00 € |
Need more?
Sign in to add notes