Reference Only
SIHD7N60E-E3
MOSFETs 600V Vds 30V Vgs DPAK (TO-252)
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | DPAK-3 (TO-252-3) | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 600 V | |
| Id - Continuous Drain Current | 7 A | |
| Rds On - Drain-Source Resistance | 600 mOhms | |
| Vgs - Gate-Source Voltage | 30 V | |
| Vgs th - Gate-Source Threshold Voltage | 4 V | |
| Qg - Gate Charge | 20 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 78 W | |
| Channel Mode | Enhancement | |
| Packaging | Tube | |
| Configuration | Single | |
| Fall Time | 14 ns | |
| Product Type | MOSFETs | |
| Rise Time | 13 ns | |
| Series | SIHD E | |
| Subcategory | Transistors | |
| Typical Turn-Off Delay Time | 24 ns | |
| Typical Turn-On Delay Time | 13 ns | |
| Part # Aliases | SIHD7N60E |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 7a |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 3.000 / Multiples: 75)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,64 € | 1.920,00 € |
Need more?
Sign in to add notes