Reference Only
SIP32429DN-T1-GE4
Power Switch ICs - Power Distribution 56mOhm 28volt Smart Load Switch
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Switch ICs - Power Distribution | |
| Type | Load Switch | |
| Number of Outputs | 1 Output | |
| Output Current | 4.5 A | |
| Current Limit | 750 mA to 3.5 A | |
| On Resistance - Max | 56 mOhms | |
| On Time - Max | 550 us | |
| Off Time - Max | 1 us | |
| Operating Supply Voltage | 6 V to 28 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | DFN-10 | |
| Series | SiP32429 | |
| Packaging | Reel | |
| Pd - Power Dissipation | 1.42 W | |
| Product Type | Power Switch ICs - Power Distribution | |
| Product | Load Switches | |
| Subcategory | Switch ICs | |
| Supply Voltage - Max | 28 V | |
| Supply Voltage - Min | 6 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
5.000In Stock
5.000 expected 02-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.500 / Multiples: 2.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,94 € | 2.350,00 € | |
| 0,93 € | 4.650,00 € | |
| 0,93 € | 9.300,00 € | |
| 0,92 € | 18.400,00 € |
Need more?
My Notes
Sign into see notes.