Reference Only
SIP32434BEVB
Switch IC Development Tools SIP32434 EVALUATION BOARD
Datasheet
SIP32434BEVB DatasheetAlternate Part Number
SIP32434BDN-T1E4Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Switch IC Development Tools | |
| Product | Evaluation Boards | |
| Tool Is For Evaluation Of | SIP32434B | |
| Packaging | Bulk | |
| Operating Supply Voltage | 3.3 V to 23 V | |
| Product Type | Switch IC Development Tools | |
| Series | SIP32434 | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030820000 |
| TARIC | 9030820000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,07 € | 19,07 € |
Need more?
Sign in to add notes