Reference Only
SIP32455DB-T2-GE1
Power Switch ICs - Power Distribution Slew Rate Controled Loadswitch
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Switch ICs - Power Distribution | |
| Number of Outputs | 1 Output | |
| Current Limit | 1.2 A | |
| On Resistance - Max | 35 mOhms | |
| On Time - Max | 1.2 ms | |
| Off Time - Max | 1 us | |
| Operating Supply Voltage | 800 mV to 2.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | WCSP-4 | |
| Product | Load Switches | |
| Series | SIP3245x | |
| Packaging | Reel | |
| Pd - Power Dissipation | 196 mW | |
| Product Type | Power Switch ICs - Power Distribution | |
| Subcategory | Switch ICs | |
| Supply Voltage - Max | 2.5 V | |
| Supply Voltage - Min | 800 mV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,247 € | 741,00 € |
Need more?
Sign in to add notes