Reference Only

SQ2309ES-T1/GE3

End of Life
MOSFETs P-CH SINGLE -60V TO236

Manufacturer:

Mfr Part:
SQ2309ES-T1/GE3

TTI Part:
SQ2309ES-T1/GE3

EDA / CAD Models

Alternate Part Number

SQ2309CES-T1/GE3

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
PackagingReel
Product TypeMOSFETs
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

201.000In Stock

Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.