Reference Only
SQJ858AEP-T1/GE3
MOSFETs N-CH SINGLE 40V PPAK-SO8L
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Packaging | Reel | |
| Product Type | MOSFETs | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,347 € | 1.041,00 € |
Need more?
Sign in to add notes