Reference Only
SQJA72EP-T1/GE3
MOSFETs N-CH SINGLE 100V PPAKSO8L
Datasheet
SQJA72EP-T1/GE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Packaging | Reel | |
| Product Type | MOSFETs | |
| Series | SQ | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,525 € | 1.575,00 € |
Need more?
Sign in to add notes