Reference Only
NCF150S19K
New Product
Power Supplies - Board Mount 19V, 150W Medically Certified Power Supply, CF Rated, 2.0" x 4.0" size, board-only open frame construction. Meets 4th Edition Medical EMC levels. Class I Input.
Datasheet
NCF150S19K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Board Mount | |
| Output Power | 150 W | |
| Input Voltage | 85 VAC to 264 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 19 VDC | |
| Mounting Style | PCB Mount | |
| Efficiency | 90 % | |
| Length | 101.6 mm (4 in) | |
| Width | 50.8 mm (2 in) | |
| Height | 32.004 mm (1.26 in) | |
| Series | NCF150 | |
| Dimensions | 4 in x 2 in x 1.26 in | |
| Industry | Medical | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Regulated | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Open Frame/Enclosed | Open Frame | |
| Packaging | Bulk | |
| Product Type | Switching Power Supplies | |
| Product | Switching Supplies | |
| Standard | CSA No. 60601, EN 60601-1, EN 61000-3-2, IEC 60601-1, UL 60601 | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 120 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 102,19 € | 12.262,80 € |
Need more?
Sign in to add notes